The IPT0050G33RA is a gage pressure sensor from Honeywell, designed to measure pressures between 0 and 50psi. It operates within a supply voltage range of 4 to 12V, with a typical operating voltage of 5 or 9V. The sensor maintains an accuracy of ±0.04% and can withstand overload pressures of up to 150psi. It is suitable for use in gas media and has an operating temperature range of -40 to 85°C.
Honeywell IPT0050G33RA technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 50psi |
| Maximum Overload Pressure | 150psi |
| Max Operating Supply Voltage | 12V |
| Accuracy | ±0.04% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Media | Gas |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9V |
Download the complete datasheet for Honeywell IPT0050G33RA to view detailed technical specifications.
No datasheet is available for this part.