
Honeywell JA1N056S105UA technical specifications.
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Resistance | 1MR |
| Resistor Type | Potentiometer |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Honeywell JA1N056S105UA to view detailed technical specifications.
No datasheet is available for this part.