Honeywell JA1N056S251UA technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Depth | 29.36mm |
| Length | 38.1mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.25W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 250R |
| Resistance Tolerance | 10% |
| Resistor Type | Carbon |
| Series | J |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell JA1N056S251UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.