Honeywell JA1N200P104UA technical specifications.
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | 100000R |
| Resistance Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell JA1N200P104UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.