Honeywell JE-17 technical specifications.
| Illumination Type | Non-Illuminated |
| Mount | PCB |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SE |
| RoHS | Compliant |
Download the complete datasheet for Honeywell JE-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
