Honeywell JE-4 technical specifications.
| Current Rating | 5A |
| Mount | Screw |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| Series | SE |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell JE-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
