Honeywell JE-5 technical specifications.
| Actuator Type | ROLLER LEVER |
| Illumination Type | Non-Illuminated |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SE |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell JE-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
