Honeywell JM-126 technical specifications.
| Mount | Screw, Wire |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 50 |
| Throw Configuration | SPDT |
| Weight | 28.35g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell JM-126 to view detailed technical specifications.
No datasheet is available for this part.