Honeywell JM-13 technical specifications.
| Family | JM-13 |
| Manufacturer | Honeywell |
| Part No | JM-13 |
| Packaging | N/A |
| Max Current Rating | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Basic Switch |
| Pole Throw Configuration | N/A |
| Switch Configuration | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell JM-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.