Honeywell JS-200 technical specifications.
| Current Rating | 750mA |
| Mount | Panel |
| Operating Force | 0.5N |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell JS-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.