Honeywell JS-40 technical specifications.
| Illumination Type | Non-Illuminated |
| Material | Steel |
| Operating Force | 0.5N |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Honeywell JS-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.