Honeywell JV-1 technical specifications.
| Actuator Length | 0.84inch |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Mount | Screw |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell JV-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
