Honeywell JV-20 technical specifications.
| Package/Case | Metal |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell JV-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
