Honeywell JV-82 technical specifications.
| Illumination Type | Non-Illuminated |
| Material | Steel |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell JV-82 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
