Honeywell JX-10131 technical specifications.
| Height | 0.01inch |
| Illumination Type | Non-Illuminated |
| Length | 0.446inch |
| Material | Fiberglass |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| Series | SX |
| Width | 0.392inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell JX-10131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
