Honeywell KGZ10 technical specifications.
| Color | Silver |
| Input Current | 1.85A |
| Lead Free | Lead Free |
| Max Operating Temperature | 1292°C |
| Min Operating Temperature | 700°C |
| Mount | Through Hole |
| Nominal Supply Current | 40uA |
| Operating Supply Voltage | 4.35V |
| Package Quantity | 10 |
| Response Time | 4s |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for Honeywell KGZ10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.