Honeywell KGZ10-SP technical specifications.
| Height | 22.5mm |
| Lead Free | Lead Free |
| Length | 39mm |
| Max Operating Temperature | 1292°C |
| Min Operating Temperature | 700°C |
| Mount | Through Hole |
| Operating Supply Voltage | 4.35V |
| Package Quantity | 1 |
| Response Time | 4s |
| Width | 25.8mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell KGZ10-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
