Honeywell KGZ12 technical specifications.
| Max Operating Temperature | 1292°C |
| Min Operating Temperature | 700°C |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 4V |
| Response Time | 15s |
| RoHS | Compliant |
Download the complete datasheet for Honeywell KGZ12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.