Honeywell LDVS-5314SK technical specifications.
| Depth | 80.5mm |
| Electrical Life | 2000000Cycles |
| Height | 70mm |
| Length | 114mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1499gf |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | LDVS-5 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LDVS-5314SK to view detailed technical specifications.
No datasheet is available for this part.