Honeywell LDVS-5404S technical specifications.
| Depth | 74.5mm |
| Electrical Life | 50000Cycles |
| Height | 82mm |
| Length | 114mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Screw |
| Operating Force | 14.7N |
| Orientation | Right Angle |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LDVS-5404S to view detailed technical specifications.
No datasheet is available for this part.