This SPDT limit switch has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It can withstand a maximum voltage rating of 250V AC and has an operating force of 14.7N. The switch is mounted using a screw termination and has a right-angle orientation. It is rated for 50,000 electrical cycles and 5,000,000 mechanical cycles.
Honeywell LDVS-5414S technical specifications.
| Depth | 80.5mm |
| Electrical Life | 50000Cycles |
| Height | 82mm |
| Length | 114mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Screw |
| Operating Force | 14.7N |
| Orientation | Right Angle |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LDVS-5414S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.