This multiple plunger limit switch features a top roller plunger actuator style and a screw mount termination style. It has a maximum current rating of 15 amps at 480 volts AC and a maximum AC voltage rating of 480 volts. The device can operate at temperatures between -10 and 70 degrees Celsius.
Honeywell LDZ-5411 technical specifications.
| Type | Multiple Plunger |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Top Roller Plunger |
| Max Current Rating | 15@480VACA |
| Max AC Voltage Rating | 480V |
| Max DC Voltage Rating | 250V |
| Termination Style | Conduit |
| Device Type | Linear |
| Operating Force | 19.75N |
| Maximum Pre-Travel | 1.5mm |
| Minimum Over-Travel | 3mm |
| Mounting | Screw Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell LDZ-5411 to view detailed technical specifications.
No datasheet is available for this part.