Honeywell LLE102000 technical specifications.
| Body Material | Polysulfone |
| Current | 15mA |
| Current Rating | 15mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 15mA |
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Panel, External |
| Nominal Supply Current | 15mA |
| Operating Frequency | N/A |
| Output Current | 10mA |
| Output Type | PUSH-PULL, Digital |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Response Time | 50us |
| Sensing Method | Infrared (IR) |
| Series | LLE |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LLE102000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
