Honeywell LM-HB2AS-H31 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Package Quantity | 48 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reset | Non-Resettable |
| Series | LM |
| Termination | Quick Connect |
| Weight | 0.039lb |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LM-HB2AS-H31 to view detailed technical specifications.
No datasheet is available for this part.