6-digit LCD counter for panel mounting, operating from 9-64V. Features a wide temperature range of -40°C to 85°C and IP67, waterproof, dust-tight ratings. Non-resettable design with quick connect termination.
Honeywell LM-HH3AS-H21 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Package Quantity | 24 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reset | Non-Resettable |
| Series | LM |
| Termination | Quick Connect |
| Weight | 0.039lb |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LM-HH3AS-H21 to view detailed technical specifications.
No datasheet is available for this part.