Honeywell LM972-S technical specifications.
| Contact Type | 1 change-over |
| Material | Metal |
| Operating Force | 0.5N |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LM972-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.