The Honeywell LM9A503D30N is a linear position sensor with a linearity error of ±0.25% and a resistance of 50 ohms. It features a maximum operating force of 7 ounces and infinite resolution. The sensor operates within a temperature range of -55°C to 100°C and has an analog voltage output. It is a 3-pin device.
Honeywell LM9A503D30N technical specifications.
| Type | Linear |
| Linearity Error | ±0.25% |
| Resistance | 50kOhm |
| Resistance Tolerance | ±20% |
| Maximum Operating Force | 7oz |
| Resolution | Infinite |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Output Type | Analog(Voltage) |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell LM9A503D30N to view detailed technical specifications.
No datasheet is available for this part.