
SPDT limit switch featuring a top roller plunger actuator for linear operation. Rated for 600VAC and 240VDC with a 10A current rating. Constructed with stainless steel, it offers screw mounting and conduit termination. Operating force is 1779N, with a pretravel of 178mm and overtravel of 0.19 inches. Approvals include UL, CSA, CE, and CCC, with RoHS compliance.
Honeywell LS2D4K technical specifications.
| Actuator Type | TOP ROLLER PLUNGER |
| Approvals | UL, CSA, CE, CCC |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 45.2mm |
| Height | 142.3mm |
| Length | 47.6mm |
| Material | Stainless Steel |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 240V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 1779N |
| Operating Position | 559mm |
| Orientation | Straight |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 178mm |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 120V |
| Width | 1.875inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LS2D4K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
