Honeywell LS2D4LM technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 45.34mm |
| Height | 142.39mm |
| Length | 47.63mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 1779N |
| Operating Position | 559mm |
| Orientation | Straight |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 178mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | LS2 |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell LS2D4LM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
