The LS2H4L3 is a rotary limit switch with a current rating of 10A and a voltage rating of 120V AC. It is designed for screw mount applications and has a temperature range of -12°C to 121°C. The switch is RoHS compliant and meets UL, CSA, CE, and CCC approvals. It is available in a bulk packaging configuration with a package quantity of one.
Honeywell LS2H4L3 technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 61.9mm |
| Height | 122.96mm |
| Length | 47.63mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LS2 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LS2H4L3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.