
The LS2YAB4K is a 120V snap action switch with a current rating of 10A and a maximum operating temperature of 121°C. It is designed for chassis mount applications and features a right angle orientation. The switch is rated for IP65 and meets the requirements of UL, CSA, CE, and CCC approvals. It is available in a bulk packaging configuration.
Honeywell LS2YAB4K technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 2.437inch |
| Length | 122.96mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Width | 1.875inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LS2YAB4K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
