Honeywell LS3F1E technical specifications.
| Contact Material | Gold |
| Current Rating | 50mA |
| Max Current Rating | 50mA |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 2669N |
| Operating Position | 441mm |
| Orientation | Right Angle |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 254mm |
| RoHS Compliant | Yes |
| Series | LS3 |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LS3F1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.