Honeywell LS4C1A technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Screw |
| Operating Force | 1779N |
| Orientation | Straight |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Pretravel | 178mm |
| RoHS Compliant | No |
| Series | HDLS |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell LS4C1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.