Honeywell LSA1A3-5C technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | HDLS |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell LSA1A3-5C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.