
SPDT snap-action limit switch with a rotary actuator, side rotary operation, and screw mounting. Features a 10A contact current rating with silver contacts and a 600V AC / 115V DC voltage rating. Rated IP65 for environmental protection, operating between -12°C and 121°C. Includes UL, CSA, CE, EN, NEMA, and CCC approvals, with conduit termination.
Honeywell LSA3K technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, EN, NEMA, CCC |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 61.9mm |
| Height | 106.78mm |
| Length | 41.15mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw, Front |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 115V |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSA3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
