Honeywell LSA5A15 technical specifications.
| Actuator Type | Rotary |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSA5A15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.