
The LSA7L-1D is a rotary on-mom DPDT switch with a current rating of 10A and a voltage rating of 120V AC and 115V DC. It is designed for chassis mount with screw termination and is available in bulk packaging. The switch operates within a temperature range of -12°C to 121°C and is compliant with UL, CSA, CE, and CCC approvals. It is also RoHS compliant.
Honeywell LSA7L-1D technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSA |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSA7L-1D to view detailed technical specifications.
No datasheet is available for this part.