This rotary limit switch from Honeywell features a maximum operating temperature range of -1°C to 121°C and a DC rated voltage of 115V. It is designed for chassis mount applications and is rated for 120V AC. The switch has a SPDT throw configuration and is part of the HDLS series. It is RoHS compliant and available in bulk packaging.
Honeywell LSB1A-1B technical specifications.
| Actuator Type | Rotary |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSB1A-1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.