Honeywell LSB8A technical specifications.
| Type | Heavy Duty |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Top Rotary |
| Max Current Rating | 10@24VDCA |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 50000000Cycles |
| Termination Style | Conduit |
| Device Type | Rotary |
| Maximum Pre-Travel | 25° |
| Minimum Over-Travel | 110° |
| Mounting | Screw Mount |
| Min Operating Temperature | -1°C |
| Max Operating Temperature | 121°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell LSB8A to view detailed technical specifications.
No datasheet is available for this part.