
SPDT snap action switch with a momentary function, featuring a side plain plunger actuator for panel mounting. Rated for 10A at 120VAC and 115VDC, with a maximum operating temperature of 93°C and a minimum of -12°C. This switch offers a robust operating force of 2669N and is IP65 rated for environmental protection. Termination is via conduit, and it is RoHS compliant.
Honeywell LSE1A technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 101.9mm |
| Length | 41.1mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 2669N |
| Orientation | Right Angle |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LSE |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSE1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.