The LSF1A4 is a chassis mount switch with a SPDT throw configuration and on-moment function. It has a current rating of 10A and a voltage rating of 120V AC and 115V DC. The switch operates within a temperature range of -12°C to 93°C. It is RoHS compliant and available in bulk packaging.
Honeywell LSF1A4 technical specifications.
| Current Rating | 10A |
| Differential Travel | 0.025inch |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| RoHS Compliant | Yes |
| Series | LSF |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSF1A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.