The Honeywell LSF3K4 is a general-purpose SPDT switch designed for chassis mount applications. It operates at a maximum temperature of 93°C and a minimum temperature of -12°C. The switch has a rated operating force of 2720gf and is available in bulk packaging. It is compliant with RoHS regulations and features a screw termination and right-angle orientation.
Honeywell LSF3K4 technical specifications.
| Depth | 65.8mm |
| Length | 39.6mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 2720gf |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSF3K4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.