The LSF3K8 is a basic and snap action limit switch from Honeywell, rated for 115V DC and 120V AC, with a current rating of 10A. It features a screw mount package type and a SPDT throw configuration. The switch has a differential travel of 0.025inch and an overtravel of 0.19inch, with a pretravel of 0.1inch. It operates within a temperature range of -12°C to 93°C and is compliant with RoHS regulations.
Honeywell LSF3K8 technical specifications.
| Current Rating | 10A |
| Differential Travel | 0.025inch |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| RoHS Compliant | Yes |
| Series | LSF |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSF3K8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.