Honeywell LSG6B technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Differential Travel | 229mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 4448N |
| Operating Position | 376mm |
| Orientation | Right Angle |
| Overtravel | 0.08inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 432mm |
| RoHS Compliant | Yes |
| Series | LSG |
| Switch Function | On-On |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSG6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
