The LSH1A-2B is a rotary limit switch from Honeywell with a chassis mount and screw mount package type. It operates within a temperature range of -1°C to 121°C and has a voltage rating of 120V AC and 115V DC. This switch is not RoHS compliant and is available in bulk packaging.
Honeywell LSH1A-2B technical specifications.
| Actuator Type | Rotary |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell LSH1A-2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.