
The LSH6B-1B is a rotary limit switch from Honeywell with a current rating of 10A and a voltage rating of 120V AC and 115V DC. It is designed for operation within the temperature range of -1°C to 121°C and is mounted via a chassis mount with screw termination. The switch is approved for use in various regions, including those that follow UL, CSA, CE, and CCC standards, and is compliant with RoHS regulations.
Honeywell LSH6B-1B technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSH6B-1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.