
The LSJ2B-7A is a general purpose snap action switch rated for 10A and 115V DC, with a maximum operating temperature of 93°C and a minimum operating temperature of -12°C. It is designed for chassis mount applications and features a termination of conduit. The switch is rated for IP65 and is RoHS compliant. It has a throw configuration of DPDT and a pretravel of 254mm.
Honeywell LSJ2B-7A technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 45.34mm |
| Height | 222.25mm |
| Length | 47.63mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 278N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | LSJ |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 222.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSJ2B-7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.