This heavy duty rotary switch features a DPDT configuration with a wobble actuator style, suitable for high current applications up to 10A at 24VDC. The switch has a mechanical life of 50 million cycles and is rated for operation between -12°C and 93°C. It is designed for screw mount installation and has a maximum pre-travel of 38mm. The switch is suitable for use in a variety of applications, including those requiring high reliability and durability.
Honeywell LSJ2B-7N technical specifications.
| Type | Heavy Duty |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Wobble |
| Max Current Rating | 10@24VDCA |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 50000000Cycles |
| Termination Style | Conduit |
| Device Type | Rotary |
| Operating Force | 1.95N |
| Maximum Pre-Travel | 38mm |
| Mounting | Screw Mount |
| Min Operating Temperature | -12°C |
| Max Operating Temperature | 93°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell LSJ2B-7N to view detailed technical specifications.
No datasheet is available for this part.