
The LSJ7L-7N is a 10A chassis mount limit switch with a voltage rating of 120V AC and 115V DC. It has a maximum operating temperature of 93°C and a minimum operating temperature of -12°C. The switch is designed for through-hole mounting and has a pretravel of 38mm. It is RoHS compliant and approved by UL, CSA, CE, and CCC.
Honeywell LSJ7L-7N technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 45.34mm |
| Height | 222.25mm |
| Length | 47.63mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 195N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 38mm |
| RoHS Compliant | Yes |
| Series | LSJ |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSJ7L-7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.