
SPDT momentary snap action switch with a cat whisker actuator. Features a 10A current rating and 120VAC/115VDC voltage rating. Designed for panel mounting with screw terminals and a straight orientation. Operates within a temperature range of -12°C to 93°C and offers IP65 protection. RoHS compliant with UL, CSA, CE, and CCC approvals.
Honeywell LSK1A-8A technical specifications.
| Actuator Type | Lever |
| Approvals | UL, CSA, CE, CCC |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 44.32mm |
| Height | 210.03mm |
| Length | 41.15mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 139N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 51mm |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | LSK |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSK1A-8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
